The M83421/01-5101S is a 0.015uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates over a temperature range of -65°C to 100°C and is mounted through a hole with an axial termination style. It measures 5.97mm by 20.65mm in size and has a failure rate of S.
Exxelia Group M83421/01-5101S technical specifications.
| Capacitance | 0.015uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.97 X 20.65mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-5101S to view detailed technical specifications.
No datasheet is available for this part.