This film capacitor features a capacitance of 0.022uF with a voltage rating of 400VDC and a tolerance of 0.25%. It has a dielectric of PC and is designed for through hole mounting with an axial termination style. The capacitor is rated for operation between -65°C and 100°C. It is available in a size of 7.92mm x 20.65mm.
Exxelia Group M83421/01-5109P technical specifications.
| Capacitance | 0.0222uF |
| Voltage | 400VDC |
| Tolerance | 0.25% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.25% |
| Positive Capacitance Tolerance | 0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.92 X 20.65mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-5109P to view detailed technical specifications.
No datasheet is available for this part.