The Exxelia Group M83421/01-5120P is a film capacitor with a capacitance of 0.027uF and a voltage rating of 400VDC. It has a tolerance of 10% and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -65°C to 100°C and has a size of 7.92 X 20.65. It is rated for a DC voltage of 400V and has a failure rate of P.
Exxelia Group M83421/01-5120P technical specifications.
| Capacitance | 0.027uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.92 X 20.65mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-5120P to view detailed technical specifications.
No datasheet is available for this part.