Exxelia Group M83421/01-5137M technical specifications.
| Number of Terminals | 2 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Exxelia Group M83421/01-5137M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.