The Exxelia Group M83421/01-5137R is a film capacitor with a capacitance of 0.047uF and a voltage rating of 400VDC. It has a tolerance of 5% and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -65°C to 100°C and is suitable for general applications.
Exxelia Group M83421/01-5137R technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.16 X 20.65mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-5137R to view detailed technical specifications.
No datasheet is available for this part.