The M83421/01-5169P film capacitor from Exxelia Group features a capacitance of 0.12uF with a tolerance of 0.25% and a DC rated voltage of 400VDC. It has a dielectric of PC and operates within a temperature range of -65 to 100 degrees Celsius. The capacitor is designed for through-hole mounting with an axial termination style and measures 10.16 X 27 in size.
Exxelia Group M83421/01-5169P technical specifications.
| Capacitance | 0.12uF |
| Voltage | 400VDC |
| Tolerance | 0.25% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.25% |
| Positive Capacitance Tolerance | 0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.16 X 27mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-5169P to view detailed technical specifications.
No datasheet is available for this part.