The Exxelia Group M83421/01-5202P is a 0.33uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 2%. It has a negative capacitance tolerance of -2% and a positive capacitance tolerance of 2%. The capacitor operates within a temperature range of -65 to 100 degrees Celsius and is mounted through a hole with an axial termination style. Its size is 14.27 by 34.93 mm.
Exxelia Group M83421/01-5202P technical specifications.
| Capacitance | 0.33uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14.27 X 34.93mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-5202P to view detailed technical specifications.
No datasheet is available for this part.