The Exxelia Group M83421/01-5245P film capacitor features a capacitance of 1uF with a tolerance of 5% and a dielectric of PC. It operates at a maximum voltage of 400VDC and has a negative capacitance tolerance of -5%. The capacitor is designed for through-hole mounting with an axial termination style and measures 19.05 X 47.62 in size. It is rated for operation between -65°C and 100°C.
Exxelia Group M83421/01-5245P technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19.05 X 47.62mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-5245P to view detailed technical specifications.
No datasheet is available for this part.