The Exxelia Group M83421/01-5266P is a film capacitor with a capacitance of 2uF and a DC rated voltage of 400VDC. It has a tolerance of 0.5% and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -65 to 100 degrees Celsius and is available in a size of 25.4 by 60.32 millimeters.
Exxelia Group M83421/01-5266P technical specifications.
| Capacitance | 2uF |
| Voltage | 400VDC |
| Tolerance | 0.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.5% |
| Positive Capacitance Tolerance | 0.5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.4 X 60.32mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-5266P to view detailed technical specifications.
No datasheet is available for this part.