The Exxelia Group M83421/01-5279P is a 0.18uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 1%. It has a negative capacitance tolerance of -1% and a positive capacitance tolerance of 1%. The capacitor operates over a temperature range of -65°C to 100°C and is mounted through a hole with an axial termination style. Its size is 12.7mm x 34.93mm.
Exxelia Group M83421/01-5279P technical specifications.
| Capacitance | 0.18uF |
| Voltage | 400VDC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12.7 X 34.93mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-5279P to view detailed technical specifications.
No datasheet is available for this part.