Exxelia Group M83421/06-1085S technical specifications.
| Capacitance | 0.01uF |
| Voltage | 30VDC|22VAC |
| Tolerance | 0.25% |
| DC Rated Voltage | 30VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -0.25% |
| AC Rated Voltage | 22VAC |
| Positive Capacitance Tolerance | 0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | S |
Download the complete datasheet for Exxelia Group M83421/06-1085S to view detailed technical specifications.
No datasheet is available for this part.