Exxelia Group M83421/06-2005R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Exxelia Group M83421/06-2005R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.