The Exxelia Group M83421/06-5204S is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 400VDC. It has a tolerance of 10% and is constructed in a plastic cylindrical can. The capacitor is designed for through hole mounting and has a termination style of axial. It operates within a temperature range of -65 to 125 degrees Celsius.
Exxelia Group M83421/06-5204S technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 12.7 X 34.93mm |
| Failure Rate | S |
Download the complete datasheet for Exxelia Group M83421/06-5204S to view detailed technical specifications.
No datasheet is available for this part.