The 0.068uH wirewound inductor is a surface mount component with a minimum quality factor of 47 and a minimum self resonant frequency of 900MHz. It has a maximum DC current rating of 0.48A and a maximum DC resistance of 0.1. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It measures 3.85mm in length and 2.8mm in depth, with a height of 2.16mm.
Exxelia Group MPCI 10 000 068 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 900MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 10 000 068 G S 10 to view detailed technical specifications.
No datasheet is available for this part.