The Exxelia Group MPCI 10 001 500 G S 10 is a surface mount wirewound inductor with an inductance of 1.5uH and a tolerance of 10%. It has a maximum DC current of 0.16A and a maximum DC resistance of 1.1R. The inductor's minimum quality factor is 42 and its minimum self resonant frequency is 100MHz. The inductor measures 3.85mm in length, 2.16mm in height, and 2.8mm in depth. It operates over a temperature range of -55 to 125C.
Exxelia Group MPCI 10 001 500 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 100MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 10 001 500 G S 10 to view detailed technical specifications.
No datasheet is available for this part.