Inductor RF Chip Wirewound 10uH 10% 7.9MHz 46Q-Factor 0.087A 3.3Ohm DCR T/R/Tray
Exxelia Group MPCI 10 010 000 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.087A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 46 |
| Minimum Self Resonant Frequency | 33MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 10 010 000 G S 10 to view detailed technical specifications.
No datasheet is available for this part.