The Exxelia Group MPCI 12 047 000 G S 10 is a 47uH wirewound RF chip inductor with a tolerance of 10%. It has a minimum quality factor of 53 and a minimum self resonant frequency of 11M. The inductor is designed for surface mount applications and has a product length of 3.7mm, height of 2.54mm, and product depth of 2.8mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Exxelia Group MPCI 12 047 000 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.054A |
| Max DC Resistance | 8.5Ohm |
| Minimum Quality Factor | 53 |
| Minimum Self Resonant Frequency | 11MHz |
| Product Length | 3.7mm |
| Height | 2.54mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 12 047 000 G S 10 to view detailed technical specifications.
No datasheet is available for this part.