Exxelia Group's MPCI 12 100 000 G S 10 is a 100uH inductor with 10% tolerance, suitable for RF chip applications. It features a wirewound technology and a minimum quality factor of 49. The inductor has a minimum self resonant frequency of 7M and a maximum DC resistance of 18. It measures 3.7mm in length, 2.54mm in height, and 2.8mm in depth. The operating temperature range is -55°C to 125°C.
Exxelia Group MPCI 12 100 000 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.036A |
| Max DC Resistance | 18Ohm |
| Minimum Quality Factor | 49 |
| Minimum Self Resonant Frequency | 7MHz |
| Product Length | 3.7mm |
| Height | 2.54mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 12 100 000 G S 10 to view detailed technical specifications.
No datasheet is available for this part.