The Exxelia Group MPCI 12 100 000 T S 10 is a 100uH wirewound RF chip inductor with a tolerance of 10%. It has a maximum DC current of 0.036A and a maximum DC resistance of 18 ohms. The inductor's minimum quality factor is 49 and its minimum self resonant frequency is 7MHz. It measures 3.7mm in length, 2.8mm in depth, and 2.54mm in height. The operating temperature range is -55°C to 125°C.
Exxelia Group MPCI 12 100 000 T S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.036A |
| Max DC Resistance | 18Ohm |
| Minimum Quality Factor | 49 |
| Minimum Self Resonant Frequency | 7MHz |
| Product Length | 3.7mm |
| Height | 2.54mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group MPCI 12 100 000 T S 10 to view detailed technical specifications.
No datasheet is available for this part.