Exxelia Group MTLM1234 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 9 |
| Length | 13 |
| Height | 7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exxelia Group MTLM1234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.