Exxelia Group PM 50 B 1000pF ±10% 400V technical specifications.
| Capacitance | 0.001uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 5 X 9.5mm |
| Terminal Pitch | 7.62mm |
Download the complete datasheet for Exxelia Group PM 50 B 1000pF ±10% 400V to view detailed technical specifications.
No datasheet is available for this part.