Exxelia Group PM 948NS1ULW0.027uF±10%630VB technical specifications.
| Capacitance | 0.027uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 10.7 X 10.7 X 6mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group PM 948NS1ULW0.027uF±10%630VB to view detailed technical specifications.
No datasheet is available for this part.