The PM 948NS1ULW0.1uF±10%400VC is a 0.1uF PET film capacitor with a DC rated voltage of 400VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with a PC pin termination style. It has a dual-in-line construction and measures 10.7 X 10.7 X 6 in size with a terminal pitch of 2.54mm.
Exxelia Group PM 948NS1ULW0.1uF±10%400VC technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 10.7 X 10.7 X 6mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group PM 948NS1ULW0.1uF±10%400VC to view detailed technical specifications.
No datasheet is available for this part.