The Exxelia Group PM 948NS1ULW0.22uF±10%250VC is a 0.22uF film capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 250VDC and a tolerance of 10%. The capacitor is constructed with a dual-in-line package and has a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a size of 10.7 X 10.7 X 6mm.
Exxelia Group PM 948NS1ULW0.22uF±10%250VC technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 10.7 X 10.7 X 6mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group PM 948NS1ULW0.22uF±10%250VC to view detailed technical specifications.
No datasheet is available for this part.