The Exxelia Group PM 948NS1ULW0.22uF±10%250VEM is a film capacitor with a capacitance of 0.22uF and a voltage rating of 250VDC. It has a tolerance of 10% and is constructed with PET dielectric material. The capacitor is designed for through hole mounting in a DIP package with a terminal pitch of 2.54mm. It operates over a temperature range of -55°C to 125°C.
Exxelia Group PM 948NS1ULW0.22uF±10%250VEM technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 10.7 X 10.7 X 6mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group PM 948NS1ULW0.22uF±10%250VEM to view detailed technical specifications.
No datasheet is available for this part.