Exxelia Group PP 20 W 0.1UF ±1% 160V technical specifications.
| Capacitance | 0.1uF |
| Voltage | 160VDC |
| Tolerance | 1% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 7.5 X 13.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group PP 20 W 0.1UF ±1% 160V to view detailed technical specifications.
No datasheet is available for this part.