Exxelia Group SESI 15 2M3 1SR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2290uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 4.4Ohm |
| Product Length | 16mm |
| Height | 7.4mm |
| Product Depth | 16.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group SESI 15 2M3 1SR to view detailed technical specifications.
No datasheet is available for this part.