This 0.001uF ceramic chip capacitor is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. It features a 2% tolerance and a dielectric of X7R. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It has a height of 0.2mm and a package type of 01005.
Eyang Technology Development C0105X7R102G160CTZ technical specifications.
| Capacitance | 0.001uF |
| Voltage | 16VDC |
| Tolerance | 2% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0105X7R102G160CTZ to view detailed technical specifications.
No datasheet is available for this part.