This 01005 ceramic chip capacitor has a capacitance of 680pF and a DC rated voltage of 16VDC. It features a tolerance of 2% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Eyang Technology Development C0105X7R681G160CTZ technical specifications.
| Capacitance | 680pF |
| Voltage | 16VDC |
| Tolerance | 2% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0105X7R681G160CTZ to view detailed technical specifications.
No datasheet is available for this part.