This 100pF ceramic chip capacitor is rated for 50VDC with a 5% tolerance and features a C0G dielectric. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is a surface mount component with a height of 0.3mm and a package type of 0201.
Eyang Technology Development C0201C0G101J500NJA technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201C0G101J500NJA to view detailed technical specifications.
No datasheet is available for this part.