This 120pF ceramic chip capacitor is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. With a DC rated voltage of 50VDC, it is suitable for a variety of electronic circuits. The capacitor features a C0G dielectric and a 0201 package case, making it a compact component for dense PCB designs.
Eyang Technology Development C0201C0G121C500CTA technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201C0G121C500CTA to view detailed technical specifications.
No datasheet is available for this part.