Eyang Technology Development C0201X5R104K160NTA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eyang Technology Development C0201X5R104K160NTA to view detailed technical specifications.
No datasheet is available for this part.