This 0.0018uF ceramic chip capacitor is rated for 25VDC with a tolerance of 5%. It features an X5R dielectric and a 0201 package style, suitable for surface mount applications. The operating temperature range is -55°C to 85°C.
Eyang Technology Development C0201X5R182J250NHA technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201X5R182J250NHA to view detailed technical specifications.
No datasheet is available for this part.