This 0.47uF ceramic chip capacitor features a 4VDC working voltage and a tolerance of 0.5pF. It has a dielectric material of Y5V and a standard technology. The capacitor is packaged in a 0201 case style with a surface mount configuration. It operates over a temperature range of -30 to 85 degrees Celsius.
Eyang Technology Development C0201Y5V474D4R0NTJ technical specifications.
| Capacitance | 0.47uF |
| Voltage | 4VDC |
| Tolerance | 0.5pF |
| Dielectric | Y5V |
| DC Rated Voltage | 4VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201Y5V474D4R0NTJ to view detailed technical specifications.
No datasheet is available for this part.