Eyang Technology Development C1206Y5V106N500NRL technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 30% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -30% |
| Technology | Standard |
| Positive Capacitance Tolerance | 30% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C1206Y5V106N500NRL to view detailed technical specifications.
No datasheet is available for this part.