F.W. Bell CLN-50 technical specifications.
| Height | 107mm |
| Length | 37.2mm |
| Output Current | 50mA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for F.W. Bell CLN-50 to view detailed technical specifications.
No datasheet is available for this part.