F.W. Bell CLSM-1000 technical specifications.
| Height | 107mm |
| Length | 160mm |
| Output Current | 200mA |
| Output Voltage | 18V |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for F.W. Bell CLSM-1000 to view detailed technical specifications.
No datasheet is available for this part.