
Fabory 01300020001 technical specifications.
| Thread Pitch (Metric) (mm) | 0.4 |
| Width Across Flats (Metric) (mm) | 4 |
| Width Across Flats (Imperial) (in) | 5/32 |
| Width Across Flats (Imperial - Decimal) (in) | 0.157 |
| Body Thickness (Metric) (mm) | 1.6 |
| Body Thickness (Imperial) (in) | 1/16 |
| Body Thickness (Imperial - Decimal) (in) | 0.063 |
| Type | Hex |
| Head Type | Hex |
| Material | Steel |
| Finish | Zinc |
| Cage Code | H3620 |
| EU RoHS | Yes |
| HTS Code | 7318160085 |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fabory 01300020001 to view detailed technical specifications.
No datasheet is available for this part.