
Nut Hex M3 X 0.5-THD 5.5mm-A/F 2.4mm-THK Brass
Fabory 47000030001 technical specifications.
| Thread Pitch (Metric) (mm) | 0.5 |
| Width Across Flats (Metric) (mm) | 5.5 |
| Width Across Flats (Imperial) (in) | 7/32 |
| Width Across Flats (Imperial - Decimal) (in) | 0.217 |
| Body Thickness (Metric) (mm) | 2.4 |
| Body Thickness (Imperial) (in) | 3/32 |
| Body Thickness (Imperial - Decimal) (in) | 0.094 |
| Type | Hex |
| Head Type | Hex |
| Material | Brass |
| Cage Code | H3620 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fabory 47000030001 to view detailed technical specifications.
No datasheet is available for this part.