Fabreeka 90755 technical specifications.
| Capacitance | 20F |
| Diameter | 4.76mm |
| Frequency | 150Hz |
| Length | 100mm |
| Material | Rubber |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Thickness | 8mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Fabreeka 90755 to view detailed technical specifications.
No datasheet is available for this part.