
Fabreeka 457mm Anti-Vibration Pad FABCEL 100 100psi Neoprene +150F -20F 457 x 457mm 8mm Damping Pad 457mm
Fabreeka FABCEL100 technical specifications.
| Capacitance | 20F |
| Length | 457mm |
| Material | NEOPRENE |
| Size | 457mm |
| Thickness | 8mm |
| Width | 457mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fabreeka FABCEL100 to view detailed technical specifications.
No datasheet is available for this part.
