
Fabreeka Anti-Vibration Mount, PLM 12 171mm, +83C -40C 545kg, M12
Fabreeka PLM12 technical specifications.
| Diameter | 171mm |
| Max Operating Temperature | 83°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Fabreeka PLM12 to view detailed technical specifications.
No datasheet is available for this part.
