
Fabreeka Anti-Vibration Mount, PLM 3 105mm, +83C -40C 136kg, M12
Fabreeka PLM3 technical specifications.
| Diameter | 105mm |
| Max Operating Temperature | 83°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Fabreeka PLM3 to view detailed technical specifications.
No datasheet is available for this part.
