Bidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation. Features a 28.2V repetitive peak reverse voltage and a 33V nominal breakdown voltage. Operates across a wide temperature range from -65°C to 175°C. This silicon diode, with one element and two axial terminals, is housed in a DO-201AE plastic package.
Fagor 1.5KE33CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Nom | 33 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor 1.5KE33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.