The 1.5KE8V2C is a silicon bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 8.2V and a maximum breakdown voltage of 9.02V. It has a maximum power dissipation of 5W and is packaged in a 2-pin axial DO-201AE package. The diode operates over a temperature range of -65°C to 175°C and is suitable for use in a variety of applications requiring transient voltage suppression. The device is manufactured by Fagor and is classified as a transient voltage suppressor diode.
Fagor 1.5KE8V2C technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.63 |
| Breakdown Voltage-Min | 7.38 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Nom | 8.2 |
| Breakdown Voltage-Max | 9.02 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fagor 1.5KE8V2C to view detailed technical specifications.
No datasheet is available for this part.