Unidirectional Zener Diode, 5W power dissipation, featuring a 12V Zener voltage with a 5% tolerance. This silicon diode operates unidirectionally and is housed in a DO-201AE plastic package with two axial terminals. Maximum operating temperature reaches 175°C.
Fagor 1N5349B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fagor 1N5349B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.