The 5KP100A transient voltage suppressor diode from Fagor features a silicon diode element and unidirectional polarity. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode is available in a 2-pin axial package type, made of plastic with a P-6 configuration. It can handle a maximum reverse voltage of 100V and a non-repetitive peak reverse power dissipation of 5000W. The breakdown voltage is typically 117V and a maximum of 123V, with a clamping voltage of 162V. The power dissipation is limited to 8W.
Fagor 5KP100A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 117 |
| Breakdown Voltage-Max | 123 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fagor 5KP100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.