The Fagor 5KP12C is a 12V transient voltage suppressor diode with a maximum power dissipation of 8W. It features a SILICON diode element material and a BIDIRECTIONAL polarity. The diode is packaged in a PLASTIC, P-6, 2 PIN package and has a maximum operating temperature of 175 degrees Celsius. It can handle a maximum non-repetitive peak reverse power of 5000W and a maximum reverse voltage of 12V.
Fagor 5KP12C technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 22 |
| Breakdown Voltage-Nom | 14.8 |
| Breakdown Voltage-Max | 16.3 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fagor 5KP12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.