Fagor AMB 701 technical specifications.
| Package Length (mm) | 170 |
| Package Width (mm) | 105 |
| Package Height (mm) | 50 |
| Category | Mast Amplifier |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 1706B |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fagor AMB 701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.