Fagor BY299S technical specifications.
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fagor BY299S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.